Part Details for RNC55H1872BS by Vishay Dale
Overview of RNC55H1872BS by Vishay Dale
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1872BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 18.7K Ohm, 200V, .1±%, 50ppm | 3829 |
|
$0.7035 / $1.6750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 18.7K Ohm, 200V, .1±%, 50ppm | 509 |
|
$1.1055 / $2.6800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 18.7K Ohm, 200V, .1±%, 50ppm | 207 |
|
$1.3000 / $2.6000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 18.7K Ohm, 200V, .1±%, 50ppm | 20 |
|
$1.3400 / $1.6750 | Buy Now |
DISTI #
SMC-RNC55H1872BS
|
Sensible Micro Corporation | Resistor, Thick Film, 18.7K Ohm, 200V, .1±%, 50Ppm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 9917 Container: Bulk | 11 |
|
$1.0530 / $1.1407 | RFQ |