Part Details for RNC55H1961FSB1465 by Vishay Dale
Overview of RNC55H1961FSB1465 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H1961FSB1465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC55H1961FSB1465-ND
|
DigiKey | RES 1.96K OHM 1% 1/8W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7161 | Buy Now |
DISTI #
71614986
|
RS | Resistor, Metal Film, ERC-55-65 1.96K 1% T-2 RNC55H1961FS B14 | Vishay Dale RNC55H1961FSB1465 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 | RFQ |
Part Details for RNC55H1961FSB1465
RNC55H1961FSB1465 CAD Models
RNC55H1961FSB1465 Part Data Attributes
|
RNC55H1961FSB1465
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H1961FSB1465
Vishay Dale
RES,AXIAL,METAL FILM,1.96K OHMS,200WV,1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H1961FSB1465
This table gives cross-reference parts and alternative options found for RNC55H1961FSB1465. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H1961FSB1465, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1961FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1960 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1961FSB1465 vs RNC55H1961FSRSL |
RNC55H1961FRRSL | Fixed Resistor, Metal Film, 0.1W, 1960ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1961FSB1465 vs RNC55H1961FRRSL |
RNC55H1961FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1960 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1961FSB1465 vs RNC55H1961FPB14 |
RNC55H1961FPRE6 | Fixed Resistor, Metal Film, 0.1W, 1960ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1961FSB1465 vs RNC55H1961FPRE6 |
RNC55H1961FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H1961FSB1465 vs RNC55H1961FSRE7 |
RNC55H1961FSRE665 | Fixed Resistor, Metal Film, 0.1W, 1960ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1961FSB1465 vs RNC55H1961FSRE665 |
RNC55H1961FMRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1960 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1961FSB1465 vs RNC55H1961FMRE6 |
RNR55H1961FMB1465 | Fixed Resistor, Metal Film, 0.1W, 1960ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1961FSB1465 vs RNR55H1961FMB1465 |
RNC55H1961FSRE765 | Fixed Resistor, Metal Film, 0.1W, 1960ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H1961FSB1465 vs RNC55H1961FSRE765 |
RNC55H1961FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1960 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H1961FSB1465 vs RNC55H1961FSBSL |