Part Details for RNC55H2002BRRE4 by Vishay Intertechnologies
Overview of RNC55H2002BRRE4 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2002BRRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H2002BRRE4
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 20kOhm ±0.1% 0.125W ±50ppm/°C Axial Leaded - Tape and Reel (Alt: RNC55H2002BRRE4) Min Qty: 300 Package Multiple: 100 Container: Reel | 0 |
|
$0.7681 / $5.6081 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$3.9000 | Buy Now |