Part Details for RNC55H2003FSRE4 by Vishay Intertechnologies
Overview of RNC55H2003FSRE4 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2003FSRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ6787
|
Newark | Erc-55 200K 1% T-2 Rnc55H2003Fs Re4 |Vishay RNC55H2003FSRE4 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.9200 | Buy Now |
DISTI #
RNC55H2003FSRE4
|
Avnet Americas | Resistor Metal Film MIL-PRF-55182 200kOhm ±1% 0.125W ±50ppm/°C Axial Leaded - Tape and Reel (Alt: RNC55H2003FSRE4) Min Qty: 300 Package Multiple: 100 Container: Reel | 0 |
|
$0.3375 / $2.0751 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.4500 | Buy Now |