There are no models available for this part yet.
Overview of RNC55H2213FSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H2213FSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26H5950
|
Newark | Resistor, metal Film,221Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc55-Milstyle |Vishay RNC55H2213FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.1600 | Buy Now | |
DISTI #
RNC55H2213FSB14
|
Avnet Americas | ERC-55 221K 1% T-2 RNC55H2213FS B14 - Bulk (Alt: RNC55H2213FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6463 | Buy Now | |
DISTI #
71-RNC55H2213FSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 221K OHM 1% ERC-55 | 0 |
|
$0.5210 / $1.5000 | Order Now | |
DISTI #
RNC55H2213FSB14
|
TTI | Metal Film Resistors - Through Hole 221K OHM 1% ERC-55 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 300 In Stock |
|
Buy Now | ||
DISTI #
C1S803601609766
|
Chip1Stop | Res Metal Film 221K Ohm 1% 0.125W(1/8W) ±50ppm/C 0.001% Epoxy AXL Bulk RoHS: Not Compliant | 3 |
|
$0.4090 | Buy Now |
CAD Models for RNC55H2213FSB14 by Vishay Intertechnologies
Part Data Attributes for RNC55H2213FSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
221000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H2213FSB14
This table gives cross-reference parts and alternative options found for RNC55H2213FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H2213FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H2213FSRSL | Fixed Resistor, Metal Film, 0.1W, 221000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2213FSB14 vs RNR55H2213FSRSL |
RNC55H2213FPRE6 | Fixed Resistor, Metal Film, 0.1W, 221000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2213FSB14 vs RNC55H2213FPRE6 |
RNC55H2213FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2213FSB14 vs RNC55H2213FSRSL |
RNC55H2213FPB14 | Fixed Resistor, Metal Film, 0.1W, 221000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2213FSB14 vs RNC55H2213FPB14 |
RNC55H2213FRB14 | Fixed Resistor, Metal Film, 0.1W, 221000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H2213FSB14 vs RNC55H2213FRB14 |
RNR55H2213FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2213FSB14 vs RNR55H2213FSRE6 |
RNC55H2213FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2213FSB14 vs RNC55H2213FRBSL |
RNC55H2213FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2213FSB14 vs RNC55H2213FSR36 |
RNC55H2213FSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55H2213FSB14 vs RNC55H2213FSRE765 |
RNC55H2213FMR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H2213FSB14 vs RNC55H2213FMR36 |