Part Details for RNC55H2371FS by Vishay Dale
Overview of RNC55H2371FS by Vishay Dale
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H2371FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 2.37K Ohm, 200V, 1±%, 50ppm | 13182 |
|
$0.1050 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 2.37K Ohm, 200V, 1±%, 50ppm | 2520 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 2.37K Ohm, 200V, 1±%, 50ppm | 747 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 2.37K Ohm, 200V, 1±%, 50ppm | 28 |
|
$0.3600 / $0.8000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 2.37K Ohm, 200V, 1±%, 50ppm | 12 |
|
$0.6124 / $0.7655 | Buy Now |
|
Quest Components | Resistor, Metal Film, 2.37K Ohm, 200V, 1±%, 50ppm | 4 |
|
$0.5600 | Buy Now |
Part Details for RNC55H2371FS
RNC55H2371FS CAD Models
RNC55H2371FS Part Data Attributes
|
RNC55H2371FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H2371FS
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |