There are no models available for this part yet.
Overview of RNC55H3010FSB14 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H3010FSB14 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC55H3010FSB14-ND
|
DigiKey | RES 301 OHM 1/8W 1% AXIAL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
14 In Stock |
|
$0.5833 / $1.6400 | Buy Now | |
DISTI #
71613941
|
RS | Resistor, Metal Film, ERC-55 301 1% T-2 RNC55H3010FS B14 | Vishay Dale RNC55H3010FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 | RFQ |
CAD Models for RNC55H3010FSB14 by Vishay Dale
Part Data Attributes for RNC55H3010FSB14 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
301 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H3010FSB14
This table gives cross-reference parts and alternative options found for RNC55H3010FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H3010FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H3010FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3010FSB14 vs RNC55H3010FSRE6 |
RNC55H3010FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3010FSB14 vs RNC55H3010FPB14 |
RNC55H3010FSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55H3010FSB14 vs RNC55H3010FSRE765 |
RNC55H3010FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3010FSB14 vs RNC55H3010FSBSL65 |
RNC55H3010FSRSL | Fixed Resistor, Metal Film, 0.1W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3010FSB14 vs RNC55H3010FSRSL |
RNC55K3010FPRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H3010FSB14 vs RNC55K3010FPRE5 |
RNC55H3010FSRE665 | Fixed Resistor, Metal Film, 0.1W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3010FSB14 vs RNC55H3010FSRE665 |
RNC55H3010FSRSL65 | RES,AXIAL,METAL FILM,301 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H3010FSB14 vs RNC55H3010FSRSL65 |
RNC55H3010FRBSL65 | Fixed Resistor, Metal Film, 0.1W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3010FSB14 vs RNC55H3010FRBSL65 |
RNC55H3010FRR3665 | Fixed Resistor, Metal Film, 0.1W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3010FSB14 vs RNC55H3010FRR3665 |