Part Details for RNC55H3482FMBSL by Vishay Intertechnologies
Overview of RNC55H3482FMBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H3482FMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H3482FMBSL
|
Avnet Americas | RES MTLFLM ERC-55 34.8K 1% T-2 - Bulk (Alt: RNC55H3482FMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4063 / $2.5039 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7400 | Buy Now |
DISTI #
RNC55H3482FMBSL
|
Avnet Americas | RES MTLFLM ERC-55 34.8K 1% T-2 - Bulk (Alt: RNC55H3482FMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4063 / $2.5039 | Buy Now |
Part Details for RNC55H3482FMBSL
RNC55H3482FMBSL CAD Models
RNC55H3482FMBSL Part Data Attributes:
|
RNC55H3482FMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H3482FMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 34800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H3482FMBSL
This table gives cross-reference parts and alternative options found for RNC55H3482FMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H3482FMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H3482FSB1465 | Fixed Resistor, Metal Film, 0.1W, 34800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3482FMBSL vs RNC55H3482FSB1465 |
RNC55H3482FPR36 | Fixed Resistor, Metal Film, 0.1W, 34800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3482FMBSL vs RNC55H3482FPR36 |
RNC55H3482FSR36 | Fixed Resistor, Metal Film, 0.1W, 34800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3482FMBSL vs RNC55H3482FSR36 |
RNR55H3482FRR36 | Fixed Resistor, Metal Film, 0.1W, 34800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3482FMBSL vs RNR55H3482FRR36 |
RNC55H3482FRB14 | Fixed Resistor, Metal Film, 0.1W, 34800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3482FMBSL vs RNC55H3482FRB14 |
RNR55H3482FRRE6 | Fixed Resistor, Metal Film, 0.1W, 34800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3482FMBSL vs RNR55H3482FRRE6 |
RNC55H3482FSRE6 | Fixed Resistor, Metal Film, 0.1W, 34800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3482FMBSL vs RNC55H3482FSRE6 |
RNC55H3482FPRSL | Fixed Resistor, Metal Film, 0.1W, 34800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3482FMBSL vs RNC55H3482FPRSL |
RNC55H3482FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 34800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3482FMBSL vs RNC55H3482FSRSL65 |
RNC55H3482FPRE6 | Fixed Resistor, Metal Film, 0.1W, 34800ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3482FMBSL vs RNC55H3482FPRE6 |