There are no models available for this part yet.
Overview of RNC55H36R5BSB14 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H36R5BSB14 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC55H36R5BSB14-ND
|
DigiKey | RES 36.5 OHM 1/8W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0201 | Buy Now | |
DISTI #
71616572
|
RS | Resistor, Metal Film, ERC-55 36.5 .1% T-2 RNC55H36R5BS B14 | Vishay Dale RNC55H36R5BSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3000 | RFQ |
CAD Models for RNC55H36R5BSB14 by Vishay Dale
Part Data Attributes for RNC55H36R5BSB14 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
36.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H36R5BSB14
This table gives cross-reference parts and alternative options found for RNC55H36R5BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H36R5BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H36R5BPRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 36.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H36R5BSB14 vs RNC55H36R5BPRE6 |
ERC5536R500BHEB500 | Fixed Resistor, Metal Film, 0.125W, 36.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H36R5BSB14 vs ERC5536R500BHEB500 |
RNC55H36R5BRB14 | Fixed Resistor, Metal Film, 0.1W, 36.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H36R5BSB14 vs RNC55H36R5BRB14 |
RNC55H36R5BPB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 36.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H36R5BSB14 vs RNC55H36R5BPB14 |
RNC55H36R5BPBSL | Fixed Resistor, Metal Film, 0.1W, 36.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H36R5BSB14 vs RNC55H36R5BPBSL |
RNR55H36R5BRBSL65 | Fixed Resistor, Metal Film, 0.1W, 36.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H36R5BSB14 vs RNR55H36R5BRBSL65 |
RNC55H36R5BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 36.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H36R5BSB14 vs RNC55H36R5BSRE6 |
RNR55H36R5BPRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 36.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H36R5BSB14 vs RNR55H36R5BPRE6 |
RNC55H36R5BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 36.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H36R5BSB14 vs RNC55H36R5BSRSL |
RNC55H36R5BSB14 | Fixed Resistor, Metal Film, 0.1W, 36.5ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H36R5BSB14 vs RNC55H36R5BSB14 |