There are no models available for this part yet.
Overview of RNC55H3742FSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H3742FSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07M6214
|
Newark | Resistor, metal Film,37.4Kohms,200Wv,1+/-% Tol,-50,50Ppm-Tc, rnc55-Milstyle |Vishay RNC55H3742FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.1600 | Buy Now | |
DISTI #
71-RNC55H3742FSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 37.4K OHM 1% ERC-55 | 0 |
|
$0.8430 / $1.5000 | Order Now | |
DISTI #
59190189
|
Verical | Res Metal Film 37.4K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1716 | Americas - 30 |
|
$0.2711 | Buy Now | |
DISTI #
RNC55H3742FSB14
|
TTI | Metal Film Resistors - Through Hole 37.4K OHM 1% ERC-55 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 400 In Stock |
|
Buy Now | ||
DISTI #
C1S803606525478
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 30 |
|
$0.2711 | Buy Now |
CAD Models for RNC55H3742FSB14 by Vishay Intertechnologies
Part Data Attributes for RNC55H3742FSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
60 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
37400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H3742FSB14
This table gives cross-reference parts and alternative options found for RNC55H3742FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H3742FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H3742FSBSL | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3742FSB14 vs RNC55H3742FSBSL |
RNC55H3742FSR3865 | Fixed Resistor, | Vishay Intertechnologies | RNC55H3742FSB14 vs RNC55H3742FSR3865 |
RNR55H3742FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 37400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3742FSB14 vs RNR55H3742FPB14 |
RNR55H3742FPR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 37400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3742FSB14 vs RNR55H3742FPR36 |
ERC5537K400FHEK500 | Fixed Resistor, Metal Film, 0.125W, 37400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H3742FSB14 vs ERC5537K400FHEK500 |
RNC55H3742FSR3665 | RES,AXIAL,METAL FILM,37.4K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H3742FSB14 vs RNC55H3742FSR3665 |
RNC55H3742FRBSL | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3742FSB14 vs RNC55H3742FRBSL |
RNC55H3742FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3742FSB14 vs RNC55H3742FSRSL65 |
RNC55H3742FSRSL | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3742FSB14 vs RNC55H3742FSRSL |
RNC55H3742FRB14 | Fixed Resistor, Metal Film, 0.1W, 37400ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3742FSB14 vs RNC55H3742FRB14 |