Part Details for RNC55H3920FSBSL by Vishay Dale
Overview of RNC55H3920FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H3920FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H3920FSBSL-ND
|
DigiKey | RES 392 OHM 1/8W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5806 | Buy Now |
Part Details for RNC55H3920FSBSL
RNC55H3920FSBSL CAD Models
RNC55H3920FSBSL Part Data Attributes
|
RNC55H3920FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H3920FSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 392 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H3920FSBSL
This table gives cross-reference parts and alternative options found for RNC55H3920FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H3920FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H3920FSR93 | Fixed Resistor, | Vishay Intertechnologies | RNC55H3920FSBSL vs RNC55H3920FSR93 |
RNC55H3920FSR36 | Fixed Resistor, Metal Film, 0.1W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3920FSBSL vs RNC55H3920FSR36 |
RNC55H3920FRB14 | Fixed Resistor, Metal Film, 0.1W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3920FSBSL vs RNC55H3920FRB14 |
RNC55H3920FSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55H3920FSBSL vs RNC55H3920FSRE765 |
RNC55H3920FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 392 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3920FSBSL vs RNC55H3920FRRSL |
RNC55H3920FRR36 | Fixed Resistor, Metal Film, 0.1W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3920FSBSL vs RNC55H3920FRR36 |
RNR55H3920FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 392 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3920FSBSL vs RNR55H3920FSBSL |
RNC55H3920FSRSL65 | RES,AXIAL,METAL FILM,392 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H3920FSBSL vs RNC55H3920FSRSL65 |
RNC55H3920FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 392 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3920FSBSL vs RNC55H3920FRB14 |
RNC55H3920FSBSL | Fixed Resistor, Metal Film, 0.1W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3920FSBSL vs RNC55H3920FSBSL |