Part Details for RNC55H3920FSR3865 by Vishay Intertechnologies
Overview of RNC55H3920FSR3865 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H3920FSR3865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R9967
|
Newark | Erc-55-65 392 1% T-2 Rnc55H3920Fs R38 |Vishay RNC55H3920FSR3865 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
RNC55H3920FSR3865
|
Avnet Americas | ERC-55-65 392 1% T-2 RNC55H3920FS R38 - Tape and Reel (Alt: RNC55H3920FSR3865) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8815 / $1.1199 | Buy Now |
Part Details for RNC55H3920FSR3865
RNC55H3920FSR3865 CAD Models
RNC55H3920FSR3865 Part Data Attributes
|
RNC55H3920FSR3865
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H3920FSR3865
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H3920FSR3865
This table gives cross-reference parts and alternative options found for RNC55H3920FSR3865. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H3920FSR3865, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H3920FSR93 | Fixed Resistor, | Vishay Intertechnologies | RNC55H3920FSR3865 vs RNC55H3920FSR93 |
RNC55H3920FSR36 | Fixed Resistor, Metal Film, 0.1W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3920FSR3865 vs RNC55H3920FSR36 |
RNC55H3920FRB14 | Fixed Resistor, Metal Film, 0.1W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3920FSR3865 vs RNC55H3920FRB14 |
RNC55H3920FSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNC55H3920FSR3865 vs RNC55H3920FSRE765 |
RNC55H3920FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 392 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3920FSR3865 vs RNC55H3920FRRSL |
RNC55H3920FRR36 | Fixed Resistor, Metal Film, 0.1W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3920FSR3865 vs RNC55H3920FRR36 |
RNR55H3920FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 392 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3920FSR3865 vs RNR55H3920FSBSL |
RNC55H3920FSRSL65 | RES,AXIAL,METAL FILM,392 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H3920FSR3865 vs RNC55H3920FSRSL65 |
RNC55H3920FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 392 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H3920FSR3865 vs RNC55H3920FRB14 |
RNC55H3920FSBSL | Fixed Resistor, Metal Film, 0.1W, 392ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H3920FSR3865 vs RNC55H3920FSBSL |