There are no models available for this part yet.
Overview of RNC55H4172BPB14 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H4172BPB14 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-RNC55H4172BPB14-ND
|
DigiKey | RES 41.7K OHM 0.1% 1/8W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0201 | Buy Now | |
DISTI #
71616094
|
RS | Resistor, Metal Film, ERC-55 41.7K .1% T-2 RNC55H4172BP B14 | Vishay Dale RNC55H4172BPB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3000 | RFQ |
CAD Models for RNC55H4172BPB14 by Vishay Dale
Part Data Attributes for RNC55H4172BPB14 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
41700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H4172BPB14
This table gives cross-reference parts and alternative options found for RNC55H4172BPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H4172BPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H4172BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 41700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4172BPB14 vs RNC55H4172BSRE6 |
RNR55H4172BMRE665 | Fixed Resistor, Metal Film, 0.1W, 41700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4172BPB14 vs RNR55H4172BMRE665 |
RNC55H4172BSRE6 | Fixed Resistor, Metal Film, 0.1W, 41700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4172BPB14 vs RNC55H4172BSRE6 |
RNC55H4172BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 41700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4172BPB14 vs RNC55H4172BSRSL |
RNC55H4172BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 41700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4172BPB14 vs RNC55H4172BSBSL |
RNC55H4172BSR36 | Fixed Resistor, Metal Film, 0.1W, 41700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4172BPB14 vs RNC55H4172BSR36 |
RNC55H4172BSRE5 | Fixed Resistor, Metal Film, 0.1W, 41700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4172BPB14 vs RNC55H4172BSRE5 |
ERC5541K700BHEB500 | Fixed Resistor, Metal Film, 0.125W, 41700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H4172BPB14 vs ERC5541K700BHEB500 |
RNC55H4172BSRE8 | Fixed Resistor, Metal Film, 0.1W, 41700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H4172BPB14 vs RNC55H4172BSRE8 |
RNC55H4172BSR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 41700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H4172BPB14 vs RNC55H4172BSR36 |