RNC55H4751FSB14
Description: RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RNC55H4751FSB14 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC55H4751FSB14 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # RNC55H4751FSB14-ND
DigiKey RES 4.75K OHM 1/8W 1% AXIAL Min Qty: 1 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.4900
  • 10 $2.9540
  • 100 $2.1810
  • 1,000 $1.5890
  • 5,000 $1.5330
$1.5330 / $3.4900 Buy Now
DISTI # 71614283
RS Resistor, Metal Film, ERC-55 4.75K 1% T-2 RNC55H4751FS B14 | Vishay Dale RNC55H4751FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $1.5000
  • 1,000 $1.4200
  • 5,000 $1.3500
  • 10,000 $1.2700
$1.2700 / $1.5000 RFQ
Quest Components RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT 13
  • 1 $0.9100
  • 6 $0.4550
$0.4550 / $0.9100 Buy Now

CAD Models for RNC55H4751FSB14 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNC55H4751FSB14 by Vishay Dale

RNC55H4751FSB14
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.39 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
4750 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RNC55H4751FSB14
    Vishay Dale
    RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RNC55H4751FSB14

This table gives cross-reference parts and alternative options found for RNC55H4751FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H4751FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC55K4751FMRE5 Fixed Resistor, Vishay Intertechnologies RNC55H4751FSB14 vs RNC55K4751FMRE5
RNR55H4751FSR36 Fixed Resistor, Metal Film, 0.1W, 4750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55H4751FSB14 vs RNR55H4751FSR36
RNC55H4751FSR93 Fixed Resistor, Vishay Intertechnologies RNC55H4751FSB14 vs RNC55H4751FSR93
RNC55H4751FSRE865 Fixed Resistor, Vishay Intertechnologies RNC55H4751FSB14 vs RNC55H4751FSRE865
RNC55H4751FRRSL Fixed Resistor, Metal Film, 0.1W, 4750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55H4751FSB14 vs RNC55H4751FRRSL
RNC55H4751FRB14 RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55H4751FSB14 vs RNC55H4751FRB14
RNC55H4751FSBSL65 Fixed Resistor, Metal Film, 0.1W, 4750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55H4751FSB14 vs RNC55H4751FSBSL65
RNC55H4751FSRE565 Fixed Resistor, Vishay Intertechnologies RNC55H4751FSB14 vs RNC55H4751FSRE565
RNC55H4751FSRE4 Fixed Resistor, Metal Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55H4751FSB14 vs RNC55H4751FSRE4
RNC55H4751FSBSL RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55H4751FSB14 vs RNC55H4751FSBSL

Related Parts for RNC55H4751FSB14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC55H4751FSB14 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC55H4751FSB14 by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC55H4751FSB14 would you like to use for your alert(s)?
  • Please alert me when RNC55H4751FSB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC55H4751FSB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC55H4751FSB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC55H4751FSB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC55H4751FSB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC55H4751FSB14 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: