Part Details for RNC55H4871FS by Vishay BCcomponents
Overview of RNC55H4871FS by Vishay BCcomponents
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H4871FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 195 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.87K Ohm, 200V, 1±%, 50ppm | 184 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.87K Ohm, 200V, 1±%, 50ppm | 156 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 4.87K Ohm, 200V, 1±%, 50ppm | 17 |
|
$0.2500 / $0.3000 | Buy Now |