Part Details for RNC55H5113FRB14 by Vishay Intertechnologies
Overview of RNC55H5113FRB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H5113FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H5113FRB14
|
Avnet Americas | Res Metal Film 511K Ohm 1% 1/8W ±50ppm/°C 0.01% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC55H5113FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.9355 / $3.1728 | Buy Now |
DISTI #
V37:1799_09853643
|
Arrow Electronics | Res Metal Film 511K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.01% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks Date Code: 0831 | Americas - 80 |
|
$0.7875 / $1.9824 | Buy Now |
|
Future Electronics | Res Metal Film AXL Thru-Hole Bulk RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.9200 / $3.1000 | Buy Now |
Part Details for RNC55H5113FRB14
RNC55H5113FRB14 CAD Models
RNC55H5113FRB14 Part Data Attributes
|
RNC55H5113FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H5113FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H5113FRB14
This table gives cross-reference parts and alternative options found for RNC55H5113FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H5113FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H5113FRRE665 | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5113FRB14 vs RNC55H5113FRRE665 |
RNC55H5113FSR3665 | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5113FRB14 vs RNC55H5113FSR3665 |
RNC55H5113FSRSL | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5113FRB14 vs RNC55H5113FSRSL |
RNC55H5113FSBSL | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5113FRB14 vs RNC55H5113FSBSL |
RNC55H5113FRRSL65 | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5113FRB14 vs RNC55H5113FRRSL65 |
RNC55H5113FMRSL | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5113FRB14 vs RNC55H5113FMRSL |
RNC55H5113FSR36 | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5113FRB14 vs RNC55H5113FSR36 |
RNC55H5113FPRSL | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5113FRB14 vs RNC55H5113FPRSL |
RNR55H5113FSBSL | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5113FRB14 vs RNR55H5113FSBSL |
RNC55H5113FSB14 | Fixed Resistor, Metal Film, 0.1W, 511000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5113FRB14 vs RNC55H5113FSB14 |