Part Details for RNC55H5692BSBSL by Vishay Intertechnologies
Overview of RNC55H5692BSBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H5692BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29P9937
|
Newark | Erc-55 56.9K .1% T-2 Rnc55H5692Bs Bsl |Vishay RNC55H5692BSBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $5.3300 | Buy Now |
DISTI #
RNC55H5692BSBSL
|
Avnet Americas | RES MTLFLM ERC-55 56.9K .1% T-2 - Bulk (Alt: RNC55H5692BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.9234 / $6.1740 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.2900 | Buy Now |
Part Details for RNC55H5692BSBSL
RNC55H5692BSBSL CAD Models
RNC55H5692BSBSL Part Data Attributes
|
RNC55H5692BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H5692BSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 56900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 56900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H5692BSBSL
This table gives cross-reference parts and alternative options found for RNC55H5692BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H5692BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H5692BMR36 | Fixed Resistor, Metal Film, 0.1W, 56900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5692BSBSL vs RNR55H5692BMR36 |
RNC55H5692BSB14 | Fixed Resistor, Metal Film, 0.1W, 56900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5692BSBSL vs RNC55H5692BSB14 |
RNR55H5692BSRSL | Fixed Resistor, Metal Film, 0.1W, 56900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5692BSBSL vs RNR55H5692BSRSL |
RNR55H5692BRRSL65 | Fixed Resistor, Metal Film, 0.1W, 56900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5692BSBSL vs RNR55H5692BRRSL65 |
RNR55H5692BSB14 | Fixed Resistor, Metal Film, 0.1W, 56900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5692BSBSL vs RNR55H5692BSB14 |
RNR55H5692BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 56900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H5692BSBSL vs RNR55H5692BSBSL |
RNC55H5692BPBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 56900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H5692BSBSL vs RNC55H5692BPBSL |
RNR55H5692BSR36 | Fixed Resistor, Metal Film, 0.1W, 56900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5692BSBSL vs RNR55H5692BSR36 |
RNC55H5692BSRE6 | Fixed Resistor, Metal Film, 0.1W, 56900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H5692BSBSL vs RNC55H5692BSRE6 |
RNR55H5692BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 56900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H5692BSBSL vs RNR55H5692BSB14 |