Part Details for RNC55H5902BS by Vishay Dale
Overview of RNC55H5902BS by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H5902BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 59K Ohm, 200V, .1±%, 50ppm | 991 |
|
$0.9785 / $2.6092 | Buy Now |
|
Quest Components | Resistor, Thick Film, 59K Ohm, 200V, .1±%, 50ppm | 74 |
|
$0.5000 / $0.7500 | Buy Now |