Part Details for RNC55H6341FSB14 by Vishay Dale
Overview of RNC55H6341FSB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H6341FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC55H6341FSB14-ND
|
DigiKey | RES 6.34K OHM 1/8W 1% AXIAL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
100 In Stock |
|
$1.5125 / $5.1300 | Buy Now |
DISTI #
71614588
|
RS | Resistor, Metal Film, ERC-55 6.34K 1% T-2 RNC55H6341FS B14 | Vishay Dale RNC55H6341FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 | RFQ |
Part Details for RNC55H6341FSB14
RNC55H6341FSB14 CAD Models
RNC55H6341FSB14 Part Data Attributes
|
RNC55H6341FSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H6341FSB14
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H6341FSB14
This table gives cross-reference parts and alternative options found for RNC55H6341FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H6341FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H6341FPB14 | Fixed Resistor, Metal Film, 0.1W, 6340ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6341FSB14 vs RNC55H6341FPB14 |
RNC55H6341FSBSL65 | RES,AXIAL,METAL FILM,6.34K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55H6341FSB14 vs RNC55H6341FSBSL65 |
RNC55H6341FSRE665 | Fixed Resistor, Metal Film, 0.1W, 6340ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6341FSB14 vs RNC55H6341FSRE665 |
RNR55H6341FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H6341FSB14 vs RNR55H6341FMRSL |
RNC55H6341FPB1465 | Fixed Resistor, Metal Film, 0.1W, 6340ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6341FSB14 vs RNC55H6341FPB1465 |
RNC55H6341FMR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H6341FSB14 vs RNC55H6341FMR36 |
RNC55H6341FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55H6341FSB14 vs RNC55H6341FSRE8 |
ERC556K3400FHEB500 | Fixed Resistor, Metal Film, 0.125W, 6340ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H6341FSB14 vs ERC556K3400FHEB500 |
RNC55H6341FSRSL | Fixed Resistor, Metal Film, 0.1W, 6340ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H6341FSB14 vs RNC55H6341FSRSL |
ERC556K3400FHEA500 | Fixed Resistor, Metal Film, 0.125W, 6340ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H6341FSB14 vs ERC556K3400FHEA500 |