There are no models available for this part yet.
Overview of RNC55H7322BSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55H7322BSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93R2116
|
Newark | Erc-55 73.2K .1% T-2 Rnc55H7322Bs B14 |Vishay RNC55H7322BSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $4.8400 | Buy Now | |
DISTI #
RNC55H7322BSB14
|
Avnet Americas | ERC-55 73.2K .1% T-2 RNC55H7322BS B14 - Bulk (Alt: RNC55H7322BSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7681 / $5.6081 | Buy Now | |
DISTI #
51055621
|
Verical | Res Metal Film 73.2K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2045 | Americas - 88 |
|
$3.7590 | Buy Now | |
DISTI #
C1S803601965699
|
Chip1Stop | Res Metal Film 73.2K Ohm 0.1% 0.125W(1/8W) ツア50ppm/C 0.001% Epoxy AXL Bulk RoHS: Not Compliant | 88 |
|
$4.1100 | Buy Now |
CAD Models for RNC55H7322BSB14 by Vishay Intertechnologies
Part Data Attributes for RNC55H7322BSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
73200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55H7322BSB14
This table gives cross-reference parts and alternative options found for RNC55H7322BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H7322BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H7322BSBSL65 | Fixed Resistor, Metal Film, 0.1W, 73200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7322BSB14 vs RNC55H7322BSBSL65 |
RNC55H7322BSRSL | Fixed Resistor, Metal Film, 0.1W, 73200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7322BSB14 vs RNC55H7322BSRSL |
ERC5573K200BHEK500 | Fixed Resistor, Metal Film, 0.125W, 73200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H7322BSB14 vs ERC5573K200BHEK500 |
ERC5573K200BHEB500 | Fixed Resistor, Metal Film, 0.125W, 73200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H7322BSB14 vs ERC5573K200BHEB500 |
RNC55H7322BSRE5 | Fixed Resistor, Metal Film, 0.1W, 73200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7322BSB14 vs RNC55H7322BSRE5 |
ERC5573K200BHEA500 | Fixed Resistor, Metal Film, 0.1W, 73200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7322BSB14 vs ERC5573K200BHEA500 |
RNC55H7322BSRE6 | Fixed Resistor, Metal Film, 0.1W, 73200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7322BSB14 vs RNC55H7322BSRE6 |
RNC55H7322BSRE865 | Fixed Resistor, Metal Film, 0.1W, 73200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7322BSB14 vs RNC55H7322BSRE865 |
RNC55H7322BSRE565 | Fixed Resistor, Metal Film, 0.1W, 73200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7322BSB14 vs RNC55H7322BSRE565 |
RNC55H7322BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55H7322BSB14 vs RNC55H7322BSRE8 |