Part Details for RNC55H7502FSB14 by Vishay Dale
Overview of RNC55H7502FSB14 by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H7502FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H7502FSB14-ND
|
DigiKey | RES 75K OHM 1/8W 1% AXIAL Min Qty: 100 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1810 | Buy Now |
DISTI #
71615374
|
RS | Resistor, Metal Film, ERC-55 75K 1% T-2 RNC55H7502FS B14 | Vishay Dale RNC55H7502FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 300 |
|
$1.1300 / $1.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 93 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 75000OHM, 200V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 381 |
|
$0.7290 / $1.3500 | Buy Now |
Part Details for RNC55H7502FSB14
RNC55H7502FSB14 CAD Models
RNC55H7502FSB14 Part Data Attributes
|
RNC55H7502FSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55H7502FSB14
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 75000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H7502FSB14
This table gives cross-reference parts and alternative options found for RNC55H7502FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H7502FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H7502FSRE6 | Fixed Resistor, Metal Film, 0.1W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7502FSB14 vs RNC55H7502FSRE6 |
RNC55H7502FSB1465 | Fixed Resistor, Metal Film, 0.1W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7502FSB14 vs RNC55H7502FSB1465 |
RNC55H7502FMRE8 | Fixed Resistor, Metal Film, 0.1W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7502FSB14 vs RNC55H7502FMRE8 |
RNR55H7502FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 75000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H7502FSB14 vs RNR55H7502FSB14 |
RNC55H7502FMRSL | Fixed Resistor, Metal Film, 0.1W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7502FSB14 vs RNC55H7502FMRSL |
RNC55H7502FRRSL | Fixed Resistor, Metal Film, 0.1W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7502FSB14 vs RNC55H7502FRRSL |
RNC55H7502FRBSL | Fixed Resistor, Metal Film, 0.1W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7502FSB14 vs RNC55H7502FRBSL |
RNC55H7502FMRE6 | Fixed Resistor, Metal Film, 0.1W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7502FSB14 vs RNC55H7502FMRE6 |
RNC55H7502FSRE5 | Fixed Resistor, Metal Film, 0.1W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7502FSB14 vs RNC55H7502FSRE5 |
RNC55H7502FRB14 | Fixed Resistor, Metal Film, 0.1W, 75000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H7502FSB14 vs RNC55H7502FRB14 |