Part Details for RNC55H8560BSRSL by Vishay Intertechnologies
Overview of RNC55H8560BSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H8560BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P1112
|
Newark | Erc-55 856 .1% T-2 Rnc55H8560Bs Rsl |Vishay RNC55H8560BSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $5.1500 | Buy Now |
DISTI #
RNC55H8560BSRSL
|
Avnet Americas | ERC-55 856 .1% T-2 RNC55H8560BS RSL - Tape and Reel (Alt: RNC55H8560BSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.9234 / $6.1740 | Buy Now |
Part Details for RNC55H8560BSRSL
RNC55H8560BSRSL CAD Models
RNC55H8560BSRSL Part Data Attributes
|
RNC55H8560BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H8560BSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 856ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 856 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H8560BSRSL
This table gives cross-reference parts and alternative options found for RNC55H8560BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H8560BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC55856R00BHEK500 | Fixed Resistor, Metal Film, 0.125W, 856ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H8560BSRSL vs ERC55856R00BHEK500 |
RNC55H8560BSB14 | Fixed Resistor, Metal Film, 0.1W, 856ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8560BSRSL vs RNC55H8560BSB14 |
RNC55H8560BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55H8560BSRSL vs RNC55H8560BSRE7 |
RNC55H8560BSRE5 | Fixed Resistor, Metal Film, 0.1W, 856ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8560BSRSL vs RNC55H8560BSRE5 |
ERC55856R00BHEB500 | Fixed Resistor, Metal Film, 0.125W, 856ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H8560BSRSL vs ERC55856R00BHEB500 |
RNC55H8560BSRE6 | Fixed Resistor, Metal Film, 0.1W, 856ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8560BSRSL vs RNC55H8560BSRE6 |
RNC55H8560BSRE8 | Fixed Resistor, Metal Film, 0.1W, 856ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8560BSRSL vs RNC55H8560BSRE8 |
RNC55H8560BSBSL | Fixed Resistor, Metal Film, 0.1W, 856ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8560BSRSL vs RNC55H8560BSBSL |
RNC55H8560BRB14 | Fixed Resistor, Metal Film, 0.1W, 856ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H8560BSRSL vs RNC55H8560BRB14 |