Part Details for RNC55J1001BSRE5 by Vishay Dale
Overview of RNC55J1001BSRE5 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J1001BSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC55J1001BSRE5TR-ND
|
DigiKey | RES 1K OHM 0.1% 1/8W AXIAL Min Qty: 500 Lead time: 62 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5084 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.1W, 1000OHM, 200V, 0.1% +/-TOL, 25PPM/CEL, THROUGH HOLE MOUNT | 300 |
|
$1.1531 / $2.3063 | Buy Now |