Part Details for RNC55J1002FSB14 by Vishay Intertechnologies
Overview of RNC55J1002FSB14 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J1002FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C6611
|
Newark | Resistor,metal Film,10Kohms,200Wv,1+/-% Tol,-25,25Ppm-Tc,rnc55-Milstyle |Vishay RNC55J1002FSB14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.0700 | Buy Now |
DISTI #
71-RNC55J1002FSB14
|
Mouser Electronics | Metal Film Resistors - Through Hole 10K OHM 1% ERC-55 | 0 |
|
$1.7600 | Order Now |
DISTI #
V37:1799_09858277
|
Arrow Electronics | Res Metal Film 10K Ohm 1% 0.125W(1/8W) ±25ppm/°C 0.001% Epoxy AXL Bulk Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks Date Code: 2331 | Americas - 370 |
|
$1.8428 / $3.4020 | Buy Now |
|
Future Electronics | Res Metal Film 10K Ohm 1% 1/8W 25ppm/C 0.001% Conformal AXL Thru-Hole Bulk RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9900 / $2.1300 | Buy Now |
DISTI #
71201296
|
Verical | Res Metal Film 10K Ohm 1% 0.125W(1/8W) ±25ppm/°C 0.001% Epoxy AXL Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2331 | Americas - 370 |
|
$2.0460 / $3.4020 | Buy Now |
|
Bristol Electronics | 11449 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.3080 / $0.7700 | Buy Now | |
|
Quest Components | 4 |
|
$8.8000 / $12.0000 | Buy Now | |
DISTI #
RNC55J1002FSB14
|
Avnet Abacus | Res Metal Film 10K Ohm 1% 1/8W �25ppm/�C 0.001% Conformal AXL Thru-Hole Bulk (Alt: RNC55J1002FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC55J1002FSB14
RNC55J1002FSB14 CAD Models
RNC55J1002FSB14 Part Data Attributes:
|
RNC55J1002FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J1002FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J1002FSB14
This table gives cross-reference parts and alternative options found for RNC55J1002FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1002FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1002FSRE5 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1002FSB14 vs RNC55J1002FSRE5 |
RNR55J1002FPBSL | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1002FSB14 vs RNR55J1002FPBSL |
RNC55J1002FRR36 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1002FSB14 vs RNC55J1002FRR36 |
RNC55J1002FPRE665 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1002FSB14 vs RNC55J1002FPRE665 |
RNC55J1002FSRSL | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1002FSB14 vs RNC55J1002FSRSL |
RNC55J1002FRBSL | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1002FSB14 vs RNC55J1002FRBSL |
RNC55J1002FSBSL | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1002FSB14 vs RNC55J1002FSBSL |
RNC55J1002FRRE6 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1002FSB14 vs RNC55J1002FRRE6 |
RNC55J1002FPRSL65 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1002FSB14 vs RNC55J1002FPRSL65 |
RNR55J1002FSB14 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1002FSB14 vs RNR55J1002FSB14 |