There are no models available for this part yet.
Overview of RNC55J1421BSBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55J1421BSBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC55J1421BSBSL
|
Avnet Americas | ERC-55 1.42K .1% T-9 RNC55J1421BS BSL - Tape and Reel (Alt: RNC55J1421BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.1219 / $7.0315 | Buy Now |
CAD Models for RNC55J1421BSBSL by Vishay Intertechnologies
Part Data Attributes for RNC55J1421BSBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
1420 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55J1421BSBSL
This table gives cross-reference parts and alternative options found for RNC55J1421BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1421BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC551K4200BEEA500 | Fixed Resistor, Metal Film, 0.125W, 1420ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1421BSBSL vs ERC551K4200BEEA500 |
RNC55J1421BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1421BSBSL vs RNC55J1421BSRSL |
RNC55J1421BPB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1421BSBSL vs RNC55J1421BPB14 |
RNC55J1421BMB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1421BSBSL vs RNC55J1421BMB14 |
RNC55J1421BSR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1421BSBSL vs RNC55J1421BSR36 |
RNC55J1421BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1421BSBSL vs RNC55J1421BSB14 |
RNC55J1421BSR36 | Fixed Resistor, Metal Film, 0.1W, 1420ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1421BSBSL vs RNC55J1421BSR36 |
RNR55J1421BRRSL65 | Fixed Resistor, Metal Film, 0.1W, 1420ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1421BSBSL vs RNR55J1421BRRSL65 |
RNC55J1421BSRE7 | Fixed Resistor, Metal Film, 0.1W, 1420ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1421BSBSL vs RNC55J1421BSRE7 |
RNR55J1421BRR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1420 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1421BSBSL vs RNR55J1421BRR36 |