Part Details for RNC55J1490BSRSL by Vishay Dale
Overview of RNC55J1490BSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J1490BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55J1490BSRSL-ND
|
DigiKey | RES 149 OHM 1/8W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2943 | Buy Now |
Part Details for RNC55J1490BSRSL
RNC55J1490BSRSL CAD Models
RNC55J1490BSRSL Part Data Attributes
|
RNC55J1490BSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55J1490BSRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 149 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 149 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J1490BSRSL
This table gives cross-reference parts and alternative options found for RNC55J1490BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1490BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1490BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 149 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1490BSRSL vs RNC55J1490BSRE6 |
RNC55J1490BSRSL | Fixed Resistor, Metal Film, 0.1W, 149ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1490BSRSL vs RNC55J1490BSRSL |
RNC55J1490BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 149 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1490BSRSL vs RNC55J1490BSB14 |
RNR55J1490BPRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 149 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1490BSRSL vs RNR55J1490BPRSL |
RNC55J1490BSBSL | Fixed Resistor, Metal Film, 0.1W, 149ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1490BSRSL vs RNC55J1490BSBSL |
ERC55149R00BEEK500 | Fixed Resistor, Metal Film, 0.125W, 149ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1490BSRSL vs ERC55149R00BEEK500 |
RNR55J1490BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 149 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1490BSRSL vs RNR55J1490BRRSL |
RNC55J1490BSRE665 | Fixed Resistor, Metal Film, 0.1W, 149ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1490BSRSL vs RNC55J1490BSRE665 |
RNC55J1490BSRE5 | Fixed Resistor, Metal Film, 0.1W, 149ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1490BSRSL vs RNC55J1490BSRE5 |
RNC55J1490BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1490BSRSL vs RNC55J1490BSRE8 |