Part Details for RNC55J1781FSBSL by Vishay Dale
Overview of RNC55J1781FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J1781FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55J1781FSBSL-ND
|
DigiKey | RES 1.78K OHM 1/8W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1688 | Buy Now |
Part Details for RNC55J1781FSBSL
RNC55J1781FSBSL CAD Models
RNC55J1781FSBSL Part Data Attributes
|
RNC55J1781FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55J1781FSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 1780 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J1781FSBSL
This table gives cross-reference parts and alternative options found for RNC55J1781FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1781FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1781FSB14 | Fixed Resistor, Metal Film, 0.1W, 1780ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1781FSBSL vs RNC55J1781FSB14 |
RNC55J1781FSRE665 | Fixed Resistor, Metal Film, 0.1W, 1780ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1781FSBSL vs RNC55J1781FSRE665 |
RNC55J1781FRR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 1780 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1781FSBSL vs RNC55J1781FRR36 |
RNC55J1781FSRE6 | Fixed Resistor, Metal Film, 0.1W, 1780ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1781FSBSL vs RNC55J1781FSRE6 |
RNC55J1781FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 1780 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1781FSBSL vs RNC55J1781FSRSL |
RNC55J1781FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 1780 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1781FSBSL vs RNC55J1781FSRE6 |
RNC55J1781FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1781FSBSL vs RNC55J1781FSRE7 |
ERC551K7800FEEB500 | Fixed Resistor, Metal Film, 0.125W, 1780ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1781FSBSL vs ERC551K7800FEEB500 |
RNR55J1781FSB1465 | Fixed Resistor, Metal Film, 0.1W, 1780ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1781FSBSL vs RNR55J1781FSB1465 |
RNC55J1781FSBSL | Fixed Resistor, Metal Film, 0.1W, 1780ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1781FSBSL vs RNC55J1781FSBSL |