Part Details for RNC55J2372FS by Vishay Dale
Overview of RNC55J2372FS by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J2372FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 23.7K Ohm, 200V, 1±%, 25ppm | 1476 |
|
$0.3125 / $0.7500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 23.7K Ohm, 200V, 1±%, 25ppm | 469 |
|
$0.3500 / $0.7500 | Buy Now |
DISTI #
SMC-RNC55J2372FS
|
Sensible Micro Corporation | Resistor, Metal Film, 23.7K Ohm, 200V, 1±%, 25Ppm RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 9937 Container: Bulk | 92 |
|
$0.3040 / $0.3610 | RFQ |
Part Details for RNC55J2372FS
RNC55J2372FS CAD Models
RNC55J2372FS Part Data Attributes:
|
RNC55J2372FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55J2372FS
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 23700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J2372FS
This table gives cross-reference parts and alternative options found for RNC55J2372FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J2372FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J2372FR | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 23700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J2372FS vs RNR55J2372FR |
RNC55J2372FS | Fixed Resistor, Metal Film, 0.1W, 23700ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2372FS vs RNC55J2372FS |
RNR55J2372FM | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 23700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J2372FS vs RNR55J2372FM |