Part Details for RNC55J2672BSRE665 by Vishay Intertechnologies
Overview of RNC55J2672BSRE665 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J2672BSRE665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R4650
|
Newark | Erc-55-65 26.7K .1% T-9 Rnc55J2672Bs Re6 |Vishay RNC55J2672BSRE665 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 / $2.1100 | Buy Now |
DISTI #
RNC55J2672BSRE665
|
Avnet Americas | Res Metal Film 26.7K Ohm 0.1% 1/8W ±25ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55J2672BSRE665) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4850 / $1.8865 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.3100 | Buy Now |
Part Details for RNC55J2672BSRE665
RNC55J2672BSRE665 CAD Models
RNC55J2672BSRE665 Part Data Attributes
|
RNC55J2672BSRE665
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J2672BSRE665
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J2672BSRE665
This table gives cross-reference parts and alternative options found for RNC55J2672BSRE665. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J2672BSRE665, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J2672BSRSL | Fixed Resistor, Metal Film, 0.1W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2672BSRE665 vs RNC55J2672BSRSL |
RNC55J2672BMRSL | Fixed Resistor, Metal Film, 0.1W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2672BSRE665 vs RNC55J2672BMRSL |
RNC55J2672BSBSL65 | Fixed Resistor, Metal Film, 0.1W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2672BSRE665 vs RNC55J2672BSBSL65 |
RNC55J2672BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2672BSRE665 vs RNC55J2672BSRSL65 |
RNC55J2672BSRE6 | Fixed Resistor, Metal Film, 0.1W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2672BSRE665 vs RNC55J2672BSRE6 |
RNC55J2672BSR36 | Fixed Resistor, Metal Film, 0.1W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2672BSRE665 vs RNC55J2672BSR36 |
RNR55J2672BSR3665 | Fixed Resistor, Metal Film, 0.1W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2672BSRE665 vs RNR55J2672BSR3665 |
RNR55J2672BRR3665 | Fixed Resistor, Metal Film, 0.1W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2672BSRE665 vs RNR55J2672BRR3665 |
RNC55J2672BSB14 | Fixed Resistor, Metal Film, 0.1W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2672BSRE665 vs RNC55J2672BSB14 |
RNC55J2672BPB14 | Fixed Resistor, Metal Film, 0.1W, 26700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2672BSRE665 vs RNC55J2672BPB14 |