Part Details for RNC55J3200FSB14 by Vishay Intertechnologies
Overview of RNC55J3200FSB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J3200FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC6811
|
Newark | Erc-55 320 1% T-9 Rnc55J3200Fs B14 |Vishay RNC55J3200FSB14 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.4600 | Buy Now |
DISTI #
RNC55J3200FSB14
|
Avnet Americas | Military/Established Reliability Metal Film Resistor 320 Ohm 1% 0.125 W ±25 ppm/°C 2-Pin Axial Leaded Bulk - Bulk (Alt: RNC55J3200FSB14) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5525 / $1.9723 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.3700 | Buy Now |