Part Details for RNC55J3242BSRE7 by Vishay Intertechnologies
Overview of RNC55J3242BSRE7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J3242BSRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55J3242BSRE7
|
Avnet Americas | Res Metal Film 32.4K Ohm 0.1% 1/8W ±25ppm/°C 0.001% Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNC55J3242BSRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.9355 / $1.1885 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.8250 | Buy Now |
Part Details for RNC55J3242BSRE7
RNC55J3242BSRE7 CAD Models
RNC55J3242BSRE7 Part Data Attributes
|
RNC55J3242BSRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J3242BSRE7
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 32400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J3242BSRE7
This table gives cross-reference parts and alternative options found for RNC55J3242BSRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J3242BSRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J3242BPRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 32400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3242BSRE7 vs RNR55J3242BPRE6 |
RNC55J3242BSR36 | Fixed Resistor, Metal Film, 0.1W, 32400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3242BSRE7 vs RNC55J3242BSR36 |
ERC5532K400BEEK500 | Fixed Resistor, Metal Film, 0.1W, 32400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3242BSRE7 vs ERC5532K400BEEK500 |
RNC55J3242BSRE565 | Fixed Resistor, Metal Film, 0.1W, 32400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3242BSRE7 vs RNC55J3242BSRE565 |
RNC55J3242BSRE865 | Fixed Resistor, Metal Film, 0.1W, 32400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3242BSRE7 vs RNC55J3242BSRE865 |
RNC55J3242BSRSL65 | Fixed Resistor, Metal Film, 0.1W, 32400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3242BSRE7 vs RNC55J3242BSRSL65 |
RNC55J3242BSR3665 | Fixed Resistor, Metal Film, 0.1W, 32400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3242BSRE7 vs RNC55J3242BSR3665 |
RNC55J3242BSB14 | Fixed Resistor, Metal Film, 0.1W, 32400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3242BSRE7 vs RNC55J3242BSB14 |
RNC55J3242BSRE6 | Fixed Resistor, Metal Film, 0.1W, 32400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3242BSRE7 vs RNC55J3242BSRE6 |
RNC55J3242BSRSL | Fixed Resistor, Metal Film, 0.1W, 32400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3242BSRE7 vs RNC55J3242BSRSL |