RNC55J4123FS
Description: RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 412000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RNC55J4123FS by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNC55J4123FS by Vishay Dale

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Metal Film Resistor - 412 kOhm ±1% - 0.125W - ±25ppm/°C - Axial - Through Hole RoHS: Compliant 180 In Stock
  • 1 $6.9500
  • 25 $3.8800
  • 100 $1.9400
  • 190 $1.8500
$1.8500 / $6.9500 Buy Now
Quest Components Resistor, Metal Film, 412K Ohm, 200V, 1±%, 25ppm 223
  • 1 $4.1625
  • 10 $2.0813
  • 97 $1.8038
$1.8038 / $4.1625 Buy Now

CAD Models for RNC55J4123FS by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC55J4123FS by Vishay Dale

RNC55J4123FS
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.31 mm
Package Length
6.35 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
412000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RNC55J4123FS
    Vishay Dale
    RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 412000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC55J4123FS by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC55J4123FS by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC55J4123FS would you like to use for your alert(s)?
  • Please alert me when RNC55J4123FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC55J4123FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC55J4123FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC55J4123FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC55J4123FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC55J4123FS by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: