Part Details for RNC55J4220FSRE6 by Vishay Dale
Overview of RNC55J4220FSRE6 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J4220FSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55J4220FSRE6-ND
|
DigiKey | RES 422 OHM 1/8W 1% AXIAL Min Qty: 1000 Lead time: 62 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7619 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for RNC55J4220FSRE6
RNC55J4220FSRE6 CAD Models
RNC55J4220FSRE6 Part Data Attributes
|
RNC55J4220FSRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55J4220FSRE6
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J4220FSRE6
This table gives cross-reference parts and alternative options found for RNC55J4220FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J4220FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J4220FSB14 | Fixed Resistor, Metal Film, 0.1W, 422ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4220FSRE6 vs RNC55J4220FSB14 |
ERC55422R00FEEK500 | Fixed Resistor, Metal Film, 0.1W, 422ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4220FSRE6 vs ERC55422R00FEEK500 |
RNC55J4220FMB14 | Fixed Resistor, Metal Film, 0.1W, 422ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4220FSRE6 vs RNC55J4220FMB14 |
RNR55J4220FMRE665 | Fixed Resistor, Metal Film, 0.1W, 422ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4220FSRE6 vs RNR55J4220FMRE665 |
RNC55J4220FSBSL | Fixed Resistor, Metal Film, 0.1W, 422ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4220FSRE6 vs RNC55J4220FSBSL |
RNR55J4220FPRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J4220FSRE6 vs RNR55J4220FPRSL |
RNC55J4220FRB14 | Fixed Resistor, Metal Film, 0.1W, 422ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4220FSRE6 vs RNC55J4220FRB14 |
RNC55J4220FSRE6 | Fixed Resistor, Metal Film, 0.1W, 422ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4220FSRE6 vs RNC55J4220FSRE6 |
RNC55J4220FRRE6 | Fixed Resistor, Metal Film, 0.1W, 422ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4220FSRE6 vs RNC55J4220FRRE6 |
RNC55J4220FRBSL | Fixed Resistor, Metal Film, 0.1W, 422ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4220FSRE6 vs RNC55J4220FRBSL |