There are no models available for this part yet.
Overview of RNC55J4482BSBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55J4482BSBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC55J4482BSBSL
|
Avnet Americas | ERC-55 44.8K .1% T-9 RNC55J4482BS BSL - Bulk (Alt: RNC55J4482BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5760 | Buy Now |
CAD Models for RNC55J4482BSBSL by Vishay Intertechnologies
Part Data Attributes for RNC55J4482BSBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
44800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55J4482BSBSL
This table gives cross-reference parts and alternative options found for RNC55J4482BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J4482BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5544K800BEEB500 | Fixed Resistor, Metal Film, 0.125W, 44800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J4482BSBSL vs ERC5544K800BEEB500 |
RNC55J4482BSB14 | Fixed Resistor, Metal Film, 0.1W, 44800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4482BSBSL vs RNC55J4482BSB14 |
RNC55J4482BMRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 44800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J4482BSBSL vs RNC55J4482BMRE6 |
RNC55J4482BSRE6 | Fixed Resistor, Metal Film, 0.1W, 44800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4482BSBSL vs RNC55J4482BSRE6 |
ERC5544K800BEEK500 | Fixed Resistor, Metal Film, 0.125W, 44800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J4482BSBSL vs ERC5544K800BEEK500 |
RNC55J4482BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 44800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J4482BSBSL vs RNC55J4482BSB14 |
RNC55J4482BSRSL | Fixed Resistor, Metal Film, 0.1W, 44800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4482BSBSL vs RNC55J4482BSRSL |
RNC55J4482BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55J4482BSBSL vs RNC55J4482BSRE5 |
RNR55J4482BPRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 44800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J4482BSBSL vs RNR55J4482BPRSL |
RNC55J4482BSRE8 | Fixed Resistor, Metal Film, 0.1W, 44800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4482BSBSL vs RNC55J4482BSRE8 |