Part Details for RNC55J6340FSRSL by Vishay Intertechnologies
Overview of RNC55J6340FSRSL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J6340FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P5001
|
Newark | Erc-55 634 1% T-9 Rnc55J6340Fs Rsl |Vishay RNC55J6340FSRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 / $3.1200 | Buy Now |
DISTI #
RNC55J6340FSRSL
|
Avnet Americas | RES MTLFLM ERC-55 634 1% T-9 - Tape and Reel (Alt: RNC55J6340FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6075 / $3.2414 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.2500 | Buy Now |
DISTI #
RNC55J6340FSRSL
|
Avnet Americas | RES MTLFLM ERC-55 634 1% T-9 - Tape and Reel (Alt: RNC55J6340FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6075 / $3.2414 | Buy Now |
DISTI #
RNC55J6340FSRSL
|
Avnet Americas | RES MTLFLM ERC-55 634 1% T-9 - Tape and Reel (Alt: RNC55J6340FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6075 / $3.2414 | Buy Now |
Part Details for RNC55J6340FSRSL
RNC55J6340FSRSL CAD Models
RNC55J6340FSRSL Part Data Attributes
|
RNC55J6340FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J6340FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 634ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J6340FSRSL
This table gives cross-reference parts and alternative options found for RNC55J6340FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J6340FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J6340FRBSL65 | Fixed Resistor, Metal Film, 0.1W, 634ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J6340FSRSL vs RNR55J6340FRBSL65 |
RNR55J6340FRB14 | Fixed Resistor, Metal Film, 0.1W, 634ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J6340FSRSL vs RNR55J6340FRB14 |
RNC55J6340FSB14 | Fixed Resistor, Metal Film, 0.1W, 634ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J6340FSRSL vs RNC55J6340FSB14 |
RNC55J6340FRB14 | Fixed Resistor, Metal Film, 0.1W, 634ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J6340FSRSL vs RNC55J6340FRB14 |
RNC55J6340FSRE5 | Fixed Resistor, Metal Film, 0.1W, 634ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J6340FSRSL vs RNC55J6340FSRE5 |
RNR55J6340FSR3665 | Fixed Resistor, Metal Film, 0.1W, 634ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J6340FSRSL vs RNR55J6340FSR3665 |
RNR55J6340FSB14 | Fixed Resistor, Metal Film, 0.1W, 634ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J6340FSRSL vs RNR55J6340FSB14 |
RNR55J6340FMRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 634 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J6340FSRSL vs RNR55J6340FMRE6 |
RNR55J6340FPRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 634 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J6340FSRSL vs RNR55J6340FPRE6 |