Datasheets
RNC55J6491FS by:

Fixed Resistor, Metal Film, 0.125W, 6490ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RNC55J6491FS by Sixnet

Overview of RNC55J6491FS by Sixnet

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNC55J6491FS

RNC55J6491FS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC55J6491FS Part Data Attributes

RNC55J6491FS Sixnet
Buy Now Datasheet
Compare Parts:
RNC55J6491FS Sixnet Fixed Resistor, Metal Film, 0.125W, 6490ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer JBM ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Manufacturer Series RNC
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 6490 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

RNC55J6491FS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC55J6491FS by Sixnet.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC55J6491FS by Sixnet

Select Manufacturer
Which Manufacturer of RNC55J6491FS would you like to use for your alert(s)?
  • Please alert me when RNC55J6491FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC55J6491FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC55J6491FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC55J6491FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC55J6491FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC55J6491FS by Sixnet

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: