Part Details for RNC55J6491FS by Vishay Dale
Overview of RNC55J6491FS by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J6491FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 6.49K Ohm, 200V, 1±%, 25ppm | 50 |
|
$0.5000 / $0.7500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 6.49K Ohm, 200V, 1±%, 25ppm | 44 |
|
$0.5000 / $0.7500 | Buy Now |