There are no models available for this part yet.
Overview of RNC55J9203BSBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55J9203BSBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC55J9203BSBSL
|
Avnet Americas | ERC-55 920K .1% T-9 RNC55J9203BS BSL - Bulk (Alt: RNC55J9203BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6750 / $9.6021 | Buy Now |
CAD Models for RNC55J9203BSBSL by Vishay Intertechnologies
Part Data Attributes for RNC55J9203BSBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
920000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55J9203BSBSL
This table gives cross-reference parts and alternative options found for RNC55J9203BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J9203BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J9203BRRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 920000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J9203BSBSL vs RNR55J9203BRRE6 |
RNC55J9203BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55J9203BSBSL vs RNC55J9203BSRE7 |
RNC55J9203BSRSL | Fixed Resistor, Metal Film, 0.1W, 920000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J9203BSBSL vs RNC55J9203BSRSL |
RNC55J9203BSRE6 | Fixed Resistor, Metal Film, 0.1W, 920000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J9203BSBSL vs RNC55J9203BSRE6 |
RNC55J9203BSB14 | Fixed Resistor, Metal Film, 0.1W, 920000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J9203BSBSL vs RNC55J9203BSB14 |
RNC55J9203BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 920000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J9203BSBSL vs RNC55J9203BSBSL |
RNC55J9203BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 920000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J9203BSBSL vs RNC55J9203BSB14 |
ERC55920K00BEEK500 | Fixed Resistor, Metal Film, 0.1W, 920000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J9203BSBSL vs ERC55920K00BEEK500 |
RNC55J9203BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55J9203BSBSL vs RNC55J9203BSRE8 |
RNC55J9203BRB14 | Fixed Resistor, Metal Film, 0.1W, 920000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J9203BSBSL vs RNC55J9203BRB14 |