Part Details for RNC55J9421BSRE5 by Vishay Dale
Overview of RNC55J9421BSRE5 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J9421BSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC55J9421BSRE5TR-ND
|
DigiKey | RES 9.42K OHM 0.1% 1/8W AXIAL Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5084 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 9.42K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.001% Epoxy AXL T/R RoHS: Compliant |
1000 In Stock |
|
$0.7400 / $3.0400 | Buy Now |