Part Details for RNC55K44R2FSBSL by Vishay Intertechnologies
Overview of RNC55K44R2FSBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55K44R2FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55K44R2FSBSL
|
Avnet Americas | RES MTLFLM ERC-55 44.2 1% T-1 - Tape and Reel (Alt: RNC55K44R2FSBSL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.3905 / $1.7665 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.2300 | Buy Now |
DISTI #
RNC55K44R2FSBSL
|
Avnet Americas | RES MTLFLM ERC-55 44.2 1% T-1 - Tape and Reel (Alt: RNC55K44R2FSBSL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.3905 / $1.7665 | Buy Now |
Part Details for RNC55K44R2FSBSL
RNC55K44R2FSBSL CAD Models
RNC55K44R2FSBSL Part Data Attributes:
|
RNC55K44R2FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55K44R2FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55K44R2FSBSL
This table gives cross-reference parts and alternative options found for RNC55K44R2FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55K44R2FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55K44R2FSRSL65 | Fixed Resistor, Metal Film, 0.1W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K44R2FSBSL vs RNR55K44R2FSRSL65 |
RNC55K44R2FSRSL | Fixed Resistor, Metal Film, 0.1W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K44R2FSBSL vs RNC55K44R2FSRSL |
RNC55K44R2FSB14 | Fixed Resistor, Metal Film, 0.1W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K44R2FSBSL vs RNC55K44R2FSB14 |
RNR55K44R2FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 44.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K44R2FSBSL vs RNR55K44R2FSRSL |
RNC55K44R2FRRE665 | Fixed Resistor, Metal Film, 0.1W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K44R2FSBSL vs RNC55K44R2FRRE665 |