There are no models available for this part yet.
Overview of RNC60H1000FP by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60H1000FP by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 100OHM, 250V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 80 |
|
$1.8750 / $3.7500 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 100OHM, 250V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 70 |
|
$2.8000 / $4.2000 | Buy Now |