Part Details for RNC60H1000FSRE5 by Vishay Dale
Overview of RNC60H1000FSRE5 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1000FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC60H1000FSRE5TR-ND
|
DigiKey | RES 100 OHM 1% 1/4W AXIAL Min Qty: 500 Lead time: 62 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8075 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 100OHM, 250V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 500 |
|
$0.5954 / $1.4289 | Buy Now |