There are no models available for this part yet.
Overview of RNC60H1133DSBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60H1133DSBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30P6131
|
Newark | Erc-55-200 113K .5% T-2 Rnc60H1133Ds Bsl |Vishay RNC60H1133DSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $6.1500 | Buy Now | |
DISTI #
RNC60H1133DSBSL
|
Avnet Americas | ERC-55-200 113K .5% T-2 RNC60H1133DS BSL - Bulk (Alt: RNC60H1133DSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6440 | Buy Now |
CAD Models for RNC60H1133DSBSL by Vishay Intertechnologies
Part Data Attributes for RNC60H1133DSBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.46 mm
|
Package Length
|
7.11 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
113000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
250 V
|
Alternate Parts for RNC60H1133DSBSL
This table gives cross-reference parts and alternative options found for RNC60H1133DSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1133DSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1133DSRSL | Fixed Resistor, Metal Film, 0.125W, 113000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1133DSBSL vs RNC60H1133DSRSL |
ERC55113K00DHEK600 | Fixed Resistor, Metal Film, 0.25W, 113000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1133DSBSL vs ERC55113K00DHEK600 |
ERC55113K00DHEB600 | Fixed Resistor, Metal Film, 0.25W, 113000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1133DSBSL vs ERC55113K00DHEB600 |
RNR60H1133DRBSL | Fixed Resistor, Metal Film, 0.125W, 113000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1133DSBSL vs RNR60H1133DRBSL |
RNC60H1133DSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1133DSBSL vs RNC60H1133DSRE5 |
RNC60H1133DSRSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 113000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1133DSBSL vs RNC60H1133DSRSL |
RNC60H1133DSBSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 113000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1133DSBSL vs RNC60H1133DSBSL |
RNC60H1133DSB14 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 113000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1133DSBSL vs RNC60H1133DSB14 |
RNC60H1133DSRE6 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 113000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1133DSBSL vs RNC60H1133DSRE6 |
RNC60H1133DSB14 | Fixed Resistor, Metal Film, 0.125W, 113000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1133DSBSL vs RNC60H1133DSB14 |