Part Details for RNC60H1202DRBSL by Vishay Intertechnologies
Overview of RNC60H1202DRBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1202DRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P6233
|
Newark | Erc-55-200 12K .5% T-2 Rnc60H1202Dr Bsl |Vishay RNC60H1202DRBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $5.4700 | Buy Now |
DISTI #
RNC60H1202DRBSL
|
Avnet Americas | ERC-55-200 12K .5% T-2 RNC60H1202DR BSL - Bulk (Alt: RNC60H1202DRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8640 / $7.1173 | Buy Now |
Part Details for RNC60H1202DRBSL
RNC60H1202DRBSL CAD Models
RNC60H1202DRBSL Part Data Attributes
|
RNC60H1202DRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1202DRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1202DRBSL
This table gives cross-reference parts and alternative options found for RNC60H1202DRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1202DRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1202DRBSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1202DRBSL vs RNC60H1202DRBSL |
RNC60H1202DRRSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1202DRBSL vs RNC60H1202DRRSL |
RNC60H1202DSBSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1202DRBSL vs RNC60H1202DSBSL |
RNC60H1202DSRE6 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1202DRBSL vs RNC60H1202DSRE6 |
ERC5512K000DHEK600 | Fixed Resistor, Metal Film, 0.25W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1202DRBSL vs ERC5512K000DHEK600 |
RNR60H1202DRBSL | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1202DRBSL vs RNR60H1202DRBSL |
RNC60H1202DSBSL | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1202DRBSL vs RNC60H1202DSBSL |
RNC60H1202DMRE6201 | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1202DRBSL vs RNC60H1202DMRE6201 |
RNC60H1202DMRE6 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1202DRBSL vs RNC60H1202DMRE6 |
RNR60H1202DRB14 | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1202DRBSL vs RNR60H1202DRB14 |