Part Details for RNC60H1211FS by Vishay Dale
Overview of RNC60H1211FS by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1211FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 1.21K Ohm, 250V, 1±%, 50ppm | 1153 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1.21K Ohm, 250V, 1±%, 50ppm | 502 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1.21K Ohm, 250V, 1±%, 50ppm | 107 |
|
$0.3000 / $0.4500 | Buy Now |