Part Details for RNC60H1740BSB14201 by Vishay Dale
Overview of RNC60H1740BSB14201 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1740BSB14201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC60H1740BSB14201-ND
|
DigiKey | RES 174 OHM 0.1% 1/4W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2416 | Buy Now |
DISTI #
71633042
|
RS | Resistor, Metal Film, ERC-55-201 174 .1% T-2 RNC60H1740BS B14 | Vishay Dale RNC60H1740BSB14201 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8900 | RFQ |
Part Details for RNC60H1740BSB14201
RNC60H1740BSB14201 CAD Models
RNC60H1740BSB14201 Part Data Attributes
|
RNC60H1740BSB14201
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H1740BSB14201
Vishay Dale
RES,AXIAL,METAL FILM,174 OHMS,250WV,.1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1740BSB14201
This table gives cross-reference parts and alternative options found for RNC60H1740BSB14201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1740BSB14201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1740BSRSL201 | Fixed Resistor, Metal Film, 0.125W, 174ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1740BSB14201 vs RNC60H1740BSRSL201 |
RNC60H1740BSBSL201 | Fixed Resistor, Metal Film, 0.125W, 174ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1740BSB14201 vs RNC60H1740BSBSL201 |
RNR60H1740BPB14 | Fixed Resistor, Metal Film, 0.125W, 174ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1740BSB14201 vs RNR60H1740BPB14 |
ERC55174R00BHEA600 | Fixed Resistor, Metal Film, 0.25W, 174ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1740BSB14201 vs ERC55174R00BHEA600 |
RNC60H1740BSRE6201 | RES,AXIAL,METAL FILM,174 OHMS,250WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H1740BSB14201 vs RNC60H1740BSRE6201 |
RNC60H1740BSRE8201 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1740BSB14201 vs RNC60H1740BSRE8201 |
RNC60H1740BSRE7201 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1740BSB14201 vs RNC60H1740BSRE7201 |
RNC60H1740BSBSL201 | RES,AXIAL,METAL FILM,174 OHMS,250WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H1740BSB14201 vs RNC60H1740BSBSL201 |
RNC60H1740BSRE5201 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1740BSB14201 vs RNC60H1740BSRE5201 |
RNC60H1740BSRSL201 | RES,AXIAL,METAL FILM,174 OHMS,250WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H1740BSB14201 vs RNC60H1740BSRSL201 |