There are no models available for this part yet.
Overview of RNC60H1963FS by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60H1963FS by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 11 | 282 |
|
$0.1828 / $0.4875 | Buy Now | ||
Quest Components | Resistor, Metal Film, 196K Ohm, 250V, 1±%, 50ppm | 225 |
|
$0.1950 / $0.6500 | Buy Now | ||
Quest Components | Resistor, Metal Film, 196K Ohm, 250V, 1±%, 50ppm | 24 |
|
$0.3750 / $0.4500 | Buy Now |
CAD Models for RNC60H1963FS by Vishay BCcomponents
Related Parts for RNC60H1963FS
-
TR20JBC100RFixed Resistors
-
TAJC106M010RNJFixed Capacitors
-
1N4585Rectifier Diodes
-
1725302Terminals and Terminal Blocks
-
SI7818DN-T1-GE3Power Field-Effect Transistors
-
1SMB5918BT3GZener Diodes
-
AD8099ARDZ-REEL7Operational Amplifiers
-
BCP54-10Small Signal Bipolar Transistors
-
ATTINY85-20SUMicrocontrollers