Part Details for RNC60H2102FSRE5 by Vishay Intertechnologies
Overview of RNC60H2102FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H2102FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08M7685
|
Newark | Erc-55-200 21K 1% T-2 Rnc60H2102Fs Re5 |Vishay RNC60H2102FSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7090 / $0.9600 | Buy Now |
DISTI #
RNC60H2102FSRE5
|
Avnet Americas | ERC-55-200 21K 1% T-2 RNC60H2102FS RE5 - Tape and Reel (Alt: RNC60H2102FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.4334 / $0.9141 | Buy Now |
Part Details for RNC60H2102FSRE5
RNC60H2102FSRE5 CAD Models
RNC60H2102FSRE5 Part Data Attributes
|
RNC60H2102FSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H2102FSRE5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 21000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H2102FSRE5
This table gives cross-reference parts and alternative options found for RNC60H2102FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H2102FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H2102FPB14 | Fixed Resistor, Metal Film, 0.125W, 21000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2102FSRE5 vs RNC60H2102FPB14 |
ERC5521K000FHEK600 | Fixed Resistor, Metal Film, 0.25W, 21000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H2102FSRE5 vs ERC5521K000FHEK600 |
ERC5521K000FHEA600 | Fixed Resistor, Metal Film, 0.125W, 21000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2102FSRE5 vs ERC5521K000FHEA600 |
ERC5521K000FHEB600 | Fixed Resistor, Metal Film, 0.25W, 21000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H2102FSRE5 vs ERC5521K000FHEB600 |
RNC60H2102FSBSL | Fixed Resistor, Metal Film, 0.125W, 21000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2102FSRE5 vs RNC60H2102FSBSL |
RNC60K2102FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H2102FSRE5 vs RNC60K2102FSRE8 |
RNC60K2102FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H2102FSRE5 vs RNC60K2102FSRE7 |
RNC60H2102FSRSL | Fixed Resistor, Metal Film, 0.125W, 21000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2102FSRE5 vs RNC60H2102FSRSL |
RNC60H2102FSR36 | Fixed Resistor, Metal Film, 0.125W, 21000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2102FSRE5 vs RNC60H2102FSR36 |
RNC60H2102FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H2102FSRE5 vs RNC60H2102FSRE7 |