Part Details for RNC60H2103FSRE6 by Vishay Intertechnologies
Overview of RNC60H2103FSRE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H2103FSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08M7694
|
Newark | Resistor, metal Film,210Kohms,250Wv,1+/-% Tol,-50,50Ppm-Tc, rnc60-Milstyle |Vishay RNC60H2103FSRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6300 / $0.8180 | Buy Now |
DISTI #
RNC60H2103FSRE6
|
Avnet Americas | ERC-55-200 210K 1% T-2 RNC60H2103FS RE6 - Tape and Reel (Alt: RNC60H2103FSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.4334 / $0.5505 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ |
Part Details for RNC60H2103FSRE6
RNC60H2103FSRE6 CAD Models
RNC60H2103FSRE6 Part Data Attributes
|
RNC60H2103FSRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H2103FSRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 210000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H2103FSRE6
This table gives cross-reference parts and alternative options found for RNC60H2103FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H2103FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H2103FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H2103FSRE6 vs RNC60H2103FSRE7 |
RNC60H2103FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 210000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2103FSRE6 vs RNC60H2103FSB14 |
RNC60H2103FSB14201 | Fixed Resistor, Metal Film, 0.125W, 210000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2103FSRE6 vs RNC60H2103FSB14201 |
ERC55210K00FHEB600 | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H2103FSRE6 vs ERC55210K00FHEB600 |
RNC60H2103FSRSL | Fixed Resistor, Metal Film, 0.125W, 210000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2103FSRE6 vs RNC60H2103FSRSL |
RNC60H2103FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 210000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2103FSRE6 vs RNC60H2103FSR36 |
RNC60H2103FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 210000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2103FSRE6 vs RNC60H2103FRB14 |
RNC60H2103FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 210000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2103FSRE6 vs RNC60H2103FSBSL |
RNC60H2103FSB14 | Fixed Resistor, Metal Film, 0.125W, 210000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2103FSRE6 vs RNC60H2103FSB14 |
RNC60H2103FSRE5 | Fixed Resistor, Metal Film, 0.125W, 210000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2103FSRE6 vs RNC60H2103FSRE5 |