Part Details for RNC60H2104FMR36 by Vishay Intertechnologies
Overview of RNC60H2104FMR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H2104FMR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H2104FMR36
|
Avnet Americas | ERC-55-200 2.1M 1% T-2 RNC60H2104FM R36 - Tape and Reel (Alt: RNC60H2104FMR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$7.6500 / $8.6292 | Buy Now |
Part Details for RNC60H2104FMR36
RNC60H2104FMR36 CAD Models
RNC60H2104FMR36 Part Data Attributes
|
RNC60H2104FMR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H2104FMR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H2104FMR36
This table gives cross-reference parts and alternative options found for RNC60H2104FMR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H2104FMR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC552M1000FHEB600 | Fixed Resistor, Metal Film, 0.25W, 2100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H2104FMR36 vs ERC552M1000FHEB600 |
RNC60H2104FMR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2104FMR36 vs RNC60H2104FMR36 |
RNC60H2104FMBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2104FMR36 vs RNC60H2104FMBSL |
RNC60H2104FMRE6 | Fixed Resistor, Metal Film, 0.125W, 2100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2104FMR36 vs RNC60H2104FMRE6 |
RNC60H2104FMRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H2104FMR36 vs RNC60H2104FMRE8 |
RNC60H2104FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2104FMR36 vs RNC60H2104FMB14 |
ERC552M1000FHEA600 | Fixed Resistor, Metal Film, 0.125W, 2100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2104FMR36 vs ERC552M1000FHEA600 |
RNR60H2104FMRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2104FMR36 vs RNR60H2104FMRE6 |
RNC60H2104FRR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2104FMR36 vs RNC60H2104FRR36 |
RNC60H2104FMRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2104FMR36 vs RNC60H2104FMRSL |